
RDE5C2A561J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8788-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A561J0K1H03B |
Description | CAP CER 560PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A561J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A561J0S1H03A | Murata Electronics | 1.470 | 490-9119-1-ND | kr.3.49000 | Direct |
| RDE5C2A561J0M1H03A | Murata Electronics | 513 | 490-9118-1-ND | kr.3.49000 | Similar |
| C315C561J1G5TA | KEMET | 12.325 | 399-9744-ND | kr.2.60000 | Direct |
| FK18C0G2A561JN020 | TDK | 6.430 | 445-4388-ND | kr.1.97000 | Direct |
| FK18C0G2E561JN020 | TDK | 195 | 445-4402-ND | kr.1.97000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.08000 | kr.20.80 |
| 50 | kr.1.56340 | kr.78.17 |
| 100 | kr.1.40430 | kr.140.43 |
| 500 | kr.1.13562 | kr.567.81 |
| 1.000 | kr.1.05269 | kr.1,052.69 |
| 2.500 | kr.0.96525 | kr.2,413.12 |
| 5.000 | kr.0.91254 | kr.4,562.70 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

