
C315C561J1G5TA | |
|---|---|
DigiKey Part Number | 399-9744-ND |
Manufacturer | |
Manufacturer Product Number | C315C561J1G5TA |
Description | CAP CER 560PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C561J1G5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.183" (4.66mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.54700 | kr.15.47 |
| 50 | kr.1.14120 | kr.57.06 |
| 100 | kr.1.01690 | kr.101.69 |
| 500 | kr.0.80822 | kr.404.11 |
| 1.000 | kr.0.74375 | kr.743.75 |
| 2.500 | kr.0.67577 | kr.1,689.42 |
| 5.000 | kr.0.63480 | kr.3,174.00 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

