SR072A560JARTR2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.89340
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.94250
Datasheet

Similar


KEMET
In Stock: 817
Unit Price: kr.2.66000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.94250
Datasheet
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR072A560JARTR2

DigiKey Part Number
SR072A560JARTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR072A560JARTR2
Description
CAP CER 56PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR072A560JARTR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.100" (2.54mm)
Tolerance
±5%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR152A560JARKYOCERA AVX0SR152A560JAR-NDkr.0.89340Similar
K560J15C0GK5TL2Vishay Beyschlag/Draloric/BC Components0K560J15C0GK5TL2-NDkr.0.94250Direct
C315C560J2G5TAKEMET817399-9743-NDkr.2.66000Similar
K560J15C0GK5TH5Vishay Beyschlag/Draloric/BC Components0K560J15C0GK5TH5-NDkr.0.94250Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.85019kr.2,975.66
Manufacturers Standard Package
Unit Price without VAT:kr.0.85019
Unit Price with VAT:kr.1.06274