Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct

SR151A470KAA | |
|---|---|
DigiKey Part Number | 478-SR151A470KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR151A470KAA |
Description | CAP CER 47PF 100V C0G/NP0 RADIAL |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A470KARTR2 | KYOCERA AVX | 0 | SR071A470KARTR2-ND | kr.0.66438 | Direct |
| SR071A470JAA | KYOCERA AVX | 0 | SR071A470JAA-ND | kr.0.85593 | Upgrade |
| SR071A470JARTR1 | KYOCERA AVX | 0 | SR071A470JARTR1-ND | kr.0.75515 | Upgrade |
| SR151A470FAA | KYOCERA AVX | 220 | 478-11695-ND | kr.9.76000 | Upgrade |
| SR151A470GAA | KYOCERA AVX | 0 | SR151A470GAA-ND | kr.2.84042 | Upgrade |




