Upgrade
Similar
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

SR071A470KARTR2 | |
|---|---|
DigiKey Part Number | SR071A470KARTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR071A470KARTR2 |
Description | CAP CER 47PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A470JARTR1 | KYOCERA AVX | 0 | SR071A470JARTR1-ND | kr.0.75515 | Upgrade |
| SR151A470KARTR1 | KYOCERA AVX | 0 | SR151A470KARTR1-ND | kr.0.64496 | Similar |
| K470K10C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K470K10C0GH5TL2-ND | kr.0.27722 | Direct |
| K470J10C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K470J10C0GH5TL2-ND | kr.0.27722 | Upgrade |
| K470J15C0GK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K470J15C0GK5TL2-ND | kr.0.94250 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.66438 | kr.2,325.33 |
| Unit Price without VAT: | kr.0.66438 |
|---|---|
| Unit Price with VAT: | kr.0.83048 |






