Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar

SR151A330JAATR1 | |
|---|---|
DigiKey Part Number | SR151A330JAATR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR151A330JAATR1 |
Description | CAP CER 33PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151A330JAATR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR071A330JAATR1 | KYOCERA AVX | 0 | SR071A330JAATR1-ND | kr.0.80735 | Direct |
| SR072A330JAATR1 | KYOCERA AVX | 0 | SR072A330JAATR1-ND | kr.0.80735 | Upgrade |
| SR072A330JARTR1 | KYOCERA AVX | 0 | SR072A330JARTR1-ND | kr.0.85019 | Upgrade |
| SR151A330FAA | KYOCERA AVX | 0 | SR151A330FAA-ND | kr.3.56892 | Upgrade |
| SR151A330GARTR1 | KYOCERA AVX | 0 | SR151A330GARTR1-ND | kr.2.70582 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.0.78383 | kr.5,486.81 |
| Unit Price without VAT: | kr.0.78383 |
|---|---|
| Unit Price with VAT: | kr.0.97979 |







