
SR211A330JAR | |
|---|---|
DigiKey Part Number | 478-6007-ND |
Manufacturer | |
Manufacturer Product Number | SR211A330JAR |
Description | CAP CER 33PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.1.99700 | kr.19.97 |
| 50 | kr.1.49640 | kr.74.82 |
| 100 | kr.1.34270 | kr.134.27 |
| 500 | kr.1.08288 | kr.541.44 |
| 1.000 | kr.1.00269 | kr.1,002.69 |
| 3.000 | kr.0.90377 | kr.2,711.31 |
| 5.000 | kr.0.86717 | kr.4,335.85 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

