SR071A330JARTR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.79125
Datasheet

Direct


KYOCERA AVX
In Stock: 687
Unit Price: kr.3.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.60269
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.73143
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.81499
Datasheet

Direct


KEMET
In Stock: 2.402
Unit Price: kr.2.56000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 15.641
Unit Price: kr.1.34000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.40786
Datasheet
SR65
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR071A330JARTR1

DigiKey Part Number
SR071A330JARTR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR071A330JARTR1
Description
CAP CER 33PF 100V NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.81499kr.2,852.47
Manufacturers Standard Package
Unit Price without VAT:kr.0.81499
Unit Price with VAT:kr.1.01874