Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct

SR151A100KAATR2 | |
|---|---|
DigiKey Part Number | SR151A100KAATR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR151A100KAATR2 |
Description | CAP CER 10PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A100KAR | KYOCERA AVX | 0 | SR151A100KAR-ND | kr.0.70555 | Direct |
| SR072A100JAATR2 | KYOCERA AVX | 0 | SR072A100JAATR2-ND | kr.0.80735 | Upgrade |
| SR072A100JARTR1 | KYOCERA AVX | 0 | SR072A100JARTR1-ND | kr.0.85019 | Upgrade |
| SR072A100JAT | KYOCERA AVX | 0 | SR072A100JAT-ND | kr.0.92545 | Upgrade |
| SR072A100KAATR1 | KYOCERA AVX | 0 | SR072A100KAATR1-ND | kr.0.66438 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.66438 | kr.2,325.33 |
| Unit Price without VAT: | kr.0.66438 |
|---|---|
| Unit Price with VAT: | kr.0.83048 |




