Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR152A100KAA | |
|---|---|
DigiKey Part Number | 478-2444-ND |
Manufacturer | |
Manufacturer Product Number | SR152A100KAA |
Description | CAP CER 10PF 200V NP0 RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR152A100KAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR152A100KAR | KYOCERA AVX | 341 | 478-3160-ND | kr.3.55000 | Direct |
| SR072A100JAA | KYOCERA AVX | 0 | SR072A100JAA-ND | kr.0.85593 | Upgrade |
| SR072A100JART | KYOCERA AVX | 0 | SR072A100JART-ND | kr.0.85593 | Upgrade |
| SR072A100JAT | KYOCERA AVX | 0 | SR072A100JAT-ND | kr.0.92545 | Upgrade |
| SR152A100JAA | KYOCERA AVX | 0 | SR152A100JAA-ND | kr.0.70555 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.06417 | kr.1,064.17 |
| Unit Price without VAT: | kr.1.06417 |
|---|---|
| Unit Price with VAT: | kr.1.33021 |



