
SR151A100JARTR1 | |
|---|---|
DigiKey Part Number | 478-12943-2-ND - Tape & Reel (TR) 478-12943-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR151A100JARTR1 |
Description | CAP CER 10PF 100V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.150" (3.81mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.58100 | kr.15.81 |
| 50 | kr.1.17240 | kr.58.62 |
| 100 | kr.1.00860 | kr.100.86 |
| 500 | kr.0.83494 | kr.417.47 |
| 1.000 | kr.0.76954 | kr.769.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.78095 | kr.2,733.33 |
| 7.000 | kr.0.70054 | kr.4,903.78 |
| 10.500 | kr.0.65393 | kr.6,866.27 |
| 17.500 | kr.0.61341 | kr.10,734.68 |
| 24.500 | kr.0.58581 | kr.14,352.35 |
| 35.000 | kr.0.58411 | kr.20,443.85 |
| 42.000 | kr.0.58311 | kr.24,490.62 |
| 84.000 | kr.0.56387 | kr.47,365.08 |
| 87.500 | kr.0.56285 | kr.49,249.38 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |

