Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| K102M15X7RH5TL2 | |
|---|---|
| DigiKey Part Number | K102M15X7RH5TL2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | K102M15X7RH5TL2 | 
| Description | CAP CER 1000PF 100V X7R RADIAL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R Radial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | K102M15X7RH5TL2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | Radial | |
| Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
| Height - Seated (Max) | 0.220" (5.60mm) | |
| Thickness (Max) | - | |
| Lead Spacing | 0.098" (2.50mm) | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | kr.0.28225 | kr.5,645.00 | 
| Unit Price without VAT: | kr.0.28225 | 
|---|---|
| Unit Price with VAT: | kr.0.35281 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark