Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SR071A271JART | |
|---|---|
DigiKey Part Number | SR071A271JART-ND |
Manufacturer | |
Manufacturer Product Number | SR071A271JART |
Description | CAP CER 270PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.100" (2.54mm) |
Tolerance ±5% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151A271JAR | KYOCERA AVX | 510 | 478-5211-ND | kr.3.61000 | Similar |
| K271J10C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J10C0GH53L2-ND | kr.0.43565 | Direct |
| K271J15C0GH53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J15C0GH53L2-ND | kr.0.54990 | Direct |
| K271J15C0GK53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J15C0GK53L2-ND | kr.0.84487 | Upgrade |
| FK18C0G2A271JN020 | TDK | 97 | 445-4384-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.02432 | kr.2,048.64 |
| Unit Price without VAT: | kr.1.02432 |
|---|---|
| Unit Price with VAT: | kr.1.28040 |








