Direct
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

RDE5C2A271J0K1H03B | |
|---|---|
DigiKey Part Number | 490-8762-ND |
Manufacturer | |
Manufacturer Product Number | RDE5C2A271J0K1H03B |
Description | CAP CER 270PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A271J0K1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A271J0M1H03A | Murata Electronics | 0 | 490-9092-1-ND | kr.3.01000 | Direct |
| RDE5C2A271J0P1H03B | Murata Electronics | 0 | 490-8763-ND | kr.1.05368 | Similar |
| RDE5C2A271J0S1H03A | Murata Electronics | 1.615 | 490-9093-1-ND | kr.3.53000 | Similar |
| FK28C0G2A271JN000 | TDK | 380 | 445-FK28C0G2A271JN000-ND | kr.1.99000 | Direct |
| K271J10C0GH53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K271J10C0GH53H5-ND | kr.0.44046 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.40000 | kr.3.40 |
| 10 | kr.2.09000 | kr.20.90 |
| 50 | kr.1.56780 | kr.78.39 |
| 100 | kr.1.40760 | kr.140.76 |
| 500 | kr.1.13804 | kr.569.02 |
| 1.000 | kr.1.05470 | kr.1,054.70 |
| 2.500 | kr.0.96688 | kr.2,417.20 |
| 5.000 | kr.0.91395 | kr.4,569.75 |
| Unit Price without VAT: | kr.3.40000 |
|---|---|
| Unit Price with VAT: | kr.4.25000 |







