
RDE5C2A271J0S1H03A | |
|---|---|
DigiKey Part Number | 490-9093-1-ND - Cut Tape (CT) 490-9093-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C2A271J0S1H03A |
Description | CAP CER 270PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C2A271J0S1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C2A271J0K1H03B | Murata Electronics | 965 | 490-8762-ND | kr.3.36000 | Similar |
| FK18C0G2A271JN020 | TDK | 97 | 445-4384-ND | kr.1.97000 | Direct |
| FK28C0G2A271JN000 | TDK | 390 | 445-FK28C0G2A271JN000-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.11800 | kr.21.18 |
| 50 | kr.1.59000 | kr.79.50 |
| 100 | kr.1.42780 | kr.142.78 |
| 500 | kr.1.15400 | kr.577.00 |
| 1.000 | kr.1.06949 | kr.1,069.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97145 | kr.1,942.90 |
| 4.000 | kr.0.91586 | kr.3,663.44 |
| 6.000 | kr.0.88802 | kr.5,328.12 |
| 10.000 | kr.0.85718 | kr.8,571.80 |
| 14.000 | kr.0.83915 | kr.11,748.10 |
| 20.000 | kr.0.82181 | kr.16,436.20 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

