Direct
Direct
Direct
Upgrade
Upgrade
Similar

SA205C333KAA | |
|---|---|
DigiKey Part Number | SA205C333KAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA205C333KAA |
Description | CAP CER 0.033UF 50V X7R AXIAL |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA205C333KAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.260" L (2.54mm x 6.60mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA205C333KAA | KYOCERA AVX | 0 | MA205C333KAA-ND | kr.72.34398 | Direct |
| SA105C333KAC | KYOCERA AVX | 0 | SA105C333KAC-ND | kr.0.80791 | Direct |
| SA205C333KAC | KYOCERA AVX | 0 | SA205C333KAC-ND | kr.1.00188 | Direct |
| SA105C333JAA | KYOCERA AVX | 0 | SA105C333JAA-ND | kr.1.09351 | Upgrade |
| SA201C333JAA | KYOCERA AVX | 0 | SA201C333JAA-ND | kr.1.98193 | Upgrade |




