
SA102A470JAC | |
|---|---|
DigiKey Part Number | SA102A470JAC-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA102A470JAC |
Description | CAP CER 47PF 200V NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | SA102A470JAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Axial | |
Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.68373 | kr.2,734.92 |
| Unit Price without VAT: | kr.0.68373 |
|---|---|
| Unit Price with VAT: | kr.0.85466 |


