SA102A470JAA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.68373
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.65102
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.64305
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.63791
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9.788
Unit Price: kr.2.75000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.88624
Datasheet
SpinGuardAA3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA102A470JAA

DigiKey Part Number
SA102A470JAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA102A470JAA
Description
CAP CER 47PF 200V C0G/NP0 AXIAL
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
SA102A470JAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Axial
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types