Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

| SA102A470JARC | |
|---|---|
| DigiKey Part Number | SA102A470JARC-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | SA102A470JARC | 
| Description | CAP CER 47PF 200V C0G/NP0 AXIAL | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SA102A470JARC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | Axial | |
| Size / Dimension | 0.100" Dia x 0.170" L (2.54mm x 4.32mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | - | |
| Lead Spacing | - | |
| Lead Style | Straight | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.68373 | kr.2,734.92 | 
| Unit Price without VAT: | kr.0.68373 | 
|---|---|
| Unit Price with VAT: | kr.0.85466 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark