SA101C222MARC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.63976
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.51630
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.87620
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.66222
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.16784
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.22280
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86556
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.37120
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 11.565
Unit Price: kr.1.86000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.87844
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.41981
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.87844
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.41981
Datasheet

Upgrade


KEMET
In Stock: 7.007
Unit Price: kr.2.31000
Datasheet
2200 pF ±20% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA101C222MARC

DigiKey Part Number
SA101C222MARC-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SA101C222MARC
Description
CAP CER 2200PF 100V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA101C222MARC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA101C222MARKYOCERA AVX0SA101C222MAR-NDkr.0.63976Direct
SA051C222KARKYOCERA AVX0SA051C222KAR-NDkr.0.51630Upgrade
SA101C222JARKYOCERA AVX0SA101C222JAR-NDkr.0.87620Upgrade
SA101C222KARCKYOCERA AVX0SA101C222KARC-NDkr.0.66222Upgrade
SA102C222JARKYOCERA AVX0SA102C222JAR-NDkr.1.16784Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.86526kr.3,461.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.86526
Unit Price with VAT:kr.1.08158