SA101C222MAR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.86526
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.87620
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.22280
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.36670
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 19.324
Unit Price: kr.1.86000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.87016
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.40824
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.87016
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.40824
Datasheet

Upgrade


KEMET
In Stock: 7.007
Unit Price: kr.2.31000
Datasheet
2200 pF ±20% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA101C222MAR

DigiKey Part Number
SA101C222MAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA101C222MAR
Description
CAP CER 2200PF 100V X7R AXIAL
Customer Reference
Detailed Description
2200 pF ±20% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA101C222MAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.170" L (2.54mm x 4.32mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA101C222MARCKYOCERA AVX0SA101C222MARC-NDkr.0.86526Direct
SA101C222JARKYOCERA AVX0SA101C222JAR-NDkr.0.87620Upgrade
SA102C222JARCKYOCERA AVX0SA102C222JARC-NDkr.1.22280Upgrade
A222M15X7RH5TAAVishay Beyschlag/Draloric/BC Components0A222M15X7RH5TAA-NDkr.0.36670Direct
A222K15X7RH5TAAVishay Beyschlag/Draloric/BC Components19.3241119PHCT-NDkr.1.86000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes