2200 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A222K15X7RH5UAA

DigiKey Part Number
56-A222K15X7RH5UAACT-ND - Cut Tape (CT)
56-A222K15X7RH5UAATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A222K15X7RH5UAA
Description
CAP CER 2200PF 100V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C222K1R5TA7200KEMET7.007399-4463-1-NDkr.2.31000Similar
In-Stock: 11.565
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.08300kr.10.83
50kr.0.78460kr.39.23
100kr.0.69360kr.69.36
500kr.0.53986kr.269.93
1.000kr.0.49254kr.492.54
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.40957kr.1,638.28
8.000kr.0.38400kr.3,072.00
12.000kr.0.37120kr.4,454.40
20.000kr.0.35701kr.7,140.20
28.000kr.0.34871kr.9,763.88
40.000kr.0.34074kr.13,629.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500