REA1020220M200B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 505
Unit Price: kr.3.49000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 19
Unit Price: kr.7.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.25928
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.12480
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.1.20028
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.1.27020
Datasheet

Parametric Equivalent


Nichicon
In Stock: 10
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.684
Unit Price: kr.7.23000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.136
Unit Price: kr.6.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.121
Unit Price: kr.6.78000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 388
Unit Price: kr.5.71000
Datasheet
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA1020220M200B

DigiKey Part Number
478-REA1020220M200B-ND
Manufacturer
Manufacturer Product Number
REA1020220M200B
Description
CAP ALUM 200V POLAR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
196 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REA1020220M200KKYOCERA AVX505478-REA1020220M200KCT-NDkr.3.49000Parametric Equivalent
EKXG251ELL220MJ20SChemi-Con19565-1442-NDkr.7.99000Parametric Equivalent
ESG226M200AH4AAKEMET0399-ESG226M200AH4AA-NDkr.1.25928Parametric Equivalent
ESG226M200AH4EAKEMET0399-ESG226M200AH4EATB-NDkr.1.12480Parametric Equivalent
RXQ220M2DBK-1020SSurge04403-RXQ220M2DBK-1020S-NDkr.1.20028Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.600kr.1.31335kr.4,728.06
Unit Price without VAT:kr.1.31335
Unit Price with VAT:kr.1.64169