22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2D220MPD1TD

DigiKey Part Number
493-11959-1-ND - Cut Tape (CT)
493-11959-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW2D220MPD1TD
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2D220MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
224 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2D220MPD1TDNichicon1.684493-7382-1-NDkr.7.23000Direct
UCY2D220MPD1TDNichicon11.395493-4803-1-NDkr.5.07000Direct
UCY2D220MPDNichicon1493-16713-NDkr.5.52000MFR Recommended
UCS2E220MPD1TDNichicon1.121493-4745-1-NDkr.6.78000Upgrade
UCY2V220MPD9TDNichicon500493-13330-1-NDkr.9.26000Upgrade
In-Stock: 388
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.60100kr.36.01
50kr.2.72240kr.136.12
100kr.2.44410kr.244.41
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750