Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESG226M200AH4EA | |
|---|---|
DigiKey Part Number | 399-ESG226M200AH4EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESG226M200AH4EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESG226M200AH4EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 256 mA @ 100 kHz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESG226M200AH4AA | KEMET | 0 | 399-ESG226M200AH4AA-ND | kr.1.25928 | Parametric Equivalent |
| EKXG251ELL220MJ20S | Chemi-Con | 19 | 565-1442-ND | kr.7.99000 | Parametric Equivalent |
| RXQ220M2DBK-1020S | Surge | 0 | 4403-RXQ220M2DBK-1020S-ND | kr.1.20028 | Parametric Equivalent |
| RXQ220M2EBK-1020S | Surge | 0 | 4403-RXQ220M2EBK-1020S-ND | kr.1.27020 | Parametric Equivalent |
| UCS2D220MPD | Nichicon | 10 | 493-16699-ND | kr.7.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.12480 | kr.7,873.60 |
| Unit Price without VAT: | kr.1.12480 |
|---|---|
| Unit Price with VAT: | kr.1.40600 |







