MR061C104KAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.92166
Datasheet

Direct


KEMET
In Stock: 970
Unit Price: kr.20.22000
Datasheet

Direct


KEMET
In Stock: 9.165
Unit Price: kr.20.22000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.18.51000
Datasheet

Direct


KEMET
In Stock: 732
Unit Price: kr.23.33000
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR061C104KAA

DigiKey Part Number
MR061C104KAA-ND
Manufacturer
Manufacturer Product Number
MR061C104KAA
Description
CAP CER 0.1UF 100V X7R RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.290" L x 0.090" W (7.36mm x 2.28mm)
Capacitance
Height - Seated (Max)
0.290" (7.36mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MR061C104JAAKYOCERA AVX0MR061C104JAA-NDkr.2.92166Upgrade
M39014/02-1230KEMET9701001-2191-NDkr.20.22000Direct
M39014/02-1310KEMET9.1651001-2192-NDkr.20.22000Direct
M39014/02-1310VKEMET01001-2193-NDkr.18.51000Direct
M39014/02-1350KEMET7321001-2197-NDkr.23.33000Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.12.29168kr.12,291.68
Manufacturers Standard Package
Unit Price without VAT:kr.12.29168
Unit Price with VAT:kr.15.36460