
MR061C104JAA | |
|---|---|
DigiKey Part Number | MR061C104JAA-ND |
Manufacturer | |
Manufacturer Product Number | MR061C104JAA |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.36mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.92166 | kr.2,921.66 |
| Unit Price without VAT: | kr.2.92166 |
|---|---|
| Unit Price with VAT: | kr.3.65208 |

