Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M39014/02-1310V | |
|---|---|
DigiKey Part Number | 1001-2193-ND |
Manufacturer | |
Manufacturer Product Number | M39014/02-1310V |
Description | CAP CER 0.1UF 100V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | M39014/02-1310V Models |
Category | Applications |
Mfr | Failure Rate R (0.01%) |
Series | Mounting Type |
Packaging Bag | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR06BX104KRVTR | KEMET | 0 | 1001-2194-2-ND | kr.8.09990 | Parametric Equivalent |
| M39014/02-1310 | KEMET | 9.165 | 1001-2192-ND | kr.20.22000 | Parametric Equivalent |
| MR061C104KAA | KYOCERA AVX | 0 | MR061C104KAA-ND | kr.12.29168 | Direct |
| MR061C104KAT | KYOCERA AVX | 0 | MR061C104KAT-ND | kr.5.10903 | Direct |
| CKR06BX104KRTR1 | KYOCERA AVX | 0 | 478-CKR06BX104KRTR1-ND | kr.28.26666 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.12.79400 | kr.127.94 |
| 50 | kr.10.53080 | kr.526.54 |
| 100 | kr.9.83210 | kr.983.21 |
| 500 | kr.8.64966 | kr.4,324.83 |
| 1.000 | kr.8.28353 | kr.8,283.53 |
| 2.500 | kr.7.89675 | kr.19,741.88 |
| 5.000 | kr.7.66349 | kr.38,317.45 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |






