ML03V13R0BAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 2.145
Unit Price: kr.9.13000
Datasheet

Direct


KEMET
In Stock: 879
Unit Price: kr.2.79000
Datasheet

Direct


Murata Electronics
In Stock: 87.398
Unit Price: kr.2.41000
Datasheet

Direct


Johanson Technology Inc.
In Stock: 2.948
Unit Price: kr.2.73000
Datasheet

Direct


Vishay Vitramon
In Stock: 6.446
Unit Price: kr.3.93000
Datasheet
3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML03V13R0BAT2A

DigiKey Part Number
478-9334-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ML03V13R0BAT2A
Description
CAP CER 3PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ML03V13R0BAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.1pF
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.84mm)
Voltage - Rated
Thickness (Max)
0.029" (0.74mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
600S3R0BW250XTKYOCERA AVX2.1451284-1946-1-NDkr.9.13000Direct
CBR06C309BAGACKEMET879399-8820-1-NDkr.2.79000Direct
GQM1875C2E3R0BB12DMurata Electronics87.398490-8125-1-NDkr.2.41000Direct
QSCP251Q3R0B1GV001TJohanson Technology Inc.2.948712-QSCP251Q3R0B1GV001TCT-NDkr.2.73000Direct
VJ0603D3R0BXPAJVishay Vitramon6.446720-1317-1-NDkr.3.93000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.0.82267kr.4,936.02
Unit Price without VAT:kr.0.82267
Unit Price with VAT:kr.1.02834