


QSCP251Q3R0B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q3R0B1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q3R0B1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q3R0B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q3R0B1GV001T |
Description | CAP CER 3PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q3R0B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600S3R0BW250XT | KYOCERA AVX | 1.985 | 1284-1946-1-ND | kr.9.13000 | Direct |
| CBR06C309BAGAC | KEMET | 854 | 399-8820-1-ND | kr.2.79000 | Direct |
| GQM1875C2E3R0BB12D | Murata Electronics | 87.298 | 490-8125-1-ND | kr.2.41000 | Direct |
| VJ0603D3R0BXPAJ | Vishay Vitramon | 6.446 | 720-1317-1-ND | kr.3.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.63600 | kr.16.36 |
| 50 | kr.1.21100 | kr.60.55 |
| 100 | kr.1.08030 | kr.108.03 |
| 500 | kr.0.86136 | kr.430.68 |
| 1.000 | kr.0.79364 | kr.793.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.55824 | kr.2,232.96 |
| 8.000 | kr.0.52599 | kr.4,207.92 |
| 12.000 | kr.0.50984 | kr.6,118.08 |
| 20.000 | kr.0.49195 | kr.9,839.00 |
| 28.000 | kr.0.48149 | kr.13,481.72 |
| 40.000 | kr.0.47143 | kr.18,857.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |


