0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600S3R0BW250XT

DigiKey Part Number
1284-1946-2-ND - Tape & Reel (TR)
1284-1946-1-ND - Cut Tape (CT)
1284-1946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600S3R0BW250XT
Description
CAP CER 3PF 250V NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600S3R0BW250XT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.89mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.086
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.83000kr.8.83
10kr.5.58700kr.55.87
50kr.4.60160kr.230.08
100kr.4.23100kr.423.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.67680kr.1,838.40
1.000kr.3.47904kr.3,479.04
1.500kr.3.38005kr.5,070.08
2.500kr.3.27030kr.8,175.75
3.500kr.3.20613kr.11,221.45
5.000kr.3.14442kr.15,722.10
6.000kr.3.11515kr.18,690.90
12.000kr.3.01665kr.36,199.80
12.500kr.3.01143kr.37,642.88
Manufacturers Standard Package
Unit Price without VAT:kr.8.83000
Unit Price with VAT:kr.11.03750