Direct
Direct
Direct
Direct
Direct

ML03V12R0BAT2A | |
|---|---|
DigiKey Part Number | 478-7263-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ML03V12R0BAT2A |
Description | CAP CER 2PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ML03V12R0BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.88519 | kr.5,311.14 |
| Unit Price without VAT: | kr.0.88519 |
|---|---|
| Unit Price with VAT: | kr.1.10649 |






