MC2520Zx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC2520Z32.7680C19XSH

DigiKey Part Number
478-MC2520Z32.7680C19XSHTR-ND - Tape & Reel (TR)
478-MC2520Z32.7680C19XSHCT-ND - Cut Tape (CT)
478-MC2520Z32.7680C19XSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC2520Z32.7680C19XSH
Description
XTAL OSC XO 32.7680MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 MHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.22000kr.9.22
10kr.7.98700kr.79.87
25kr.7.55200kr.188.80
50kr.7.23840kr.361.92
100kr.6.93890kr.693.89
250kr.6.56204kr.1,640.51
500kr.6.29068kr.3,145.34
1.000kr.6.03072kr.6,030.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.89725kr.11,794.50
4.000kr.5.65386kr.22,615.44
6.000kr.5.51628kr.33,097.68
10.000kr.5.34781kr.53,478.10
Manufacturers Standard Package
Unit Price without VAT:kr.9.22000
Unit Price with VAT:kr.11.52500