KC2520x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KC2520Z32.7680C1KX00

DigiKey Part Number
478-KC2520Z32.7680C1KX00TR-ND - Tape & Reel (TR)
478-KC2520Z32.7680C1KX00CT-ND - Cut Tape (CT)
478-KC2520Z32.7680C1KX00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KC2520Z32.7680C1KX00
Description
XTAL OSC XO 32.7680MHZ CMOS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.768 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
KC2520Z32.7680C1KX00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.361
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.16000kr.7.16
10kr.6.23100kr.62.31
25kr.5.89280kr.147.32
50kr.5.65020kr.282.51
100kr.5.41610kr.541.61
250kr.5.12156kr.1,280.39
500kr.4.90974kr.2,454.87
1.000kr.4.70676kr.4,706.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.60253kr.9,205.06
4.000kr.4.41246kr.17,649.84
6.000kr.4.30502kr.25,830.12
10.000kr.4.17345kr.41,734.50
14.000kr.4.08904kr.57,246.56
Manufacturers Standard Package
Unit Price without VAT:kr.7.16000
Unit Price with VAT:kr.8.95000