
MEV3S1215SC | |
|---|---|
DigiKey Part Number | 811-2123-5-ND |
Manufacturer | |
Manufacturer Product Number | MEV3S1215SC |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV3S1215SC Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPU03M-15 | MEAN WELL USA Inc. | 7 | 1866-4861-ND | kr.32.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.24000 | kr.77.24 |
| 5 | kr.74.35600 | kr.371.78 |
| 10 | kr.73.15700 | kr.731.57 |
| 25 | kr.71.59440 | kr.1,789.86 |
| 50 | kr.70.43060 | kr.3,521.53 |
| 100 | kr.69.28570 | kr.6,928.57 |
| 250 | kr.67.79804 | kr.16,949.51 |
| 500 | kr.66.69272 | kr.33,346.36 |
| Unit Price without VAT: | kr.77.24000 |
|---|---|
| Unit Price with VAT: | kr.96.55000 |


