M39014/22-0850 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.248.07120
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.260.38760
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.252.02960
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor X7R 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39014/22-0850

DigiKey Part Number
1010-1247-ND
Manufacturer
Manufacturer Product Number
M39014/22-0850
Description
CAP CER 0.47UF 50V X7R 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
M39014/22-0850 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
2-DIP
Capacitance
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Tolerance
±10%
Height - Seated (Max)
0.175" (4.45mm)
Voltage - Rated
Lead Spacing
0.325" (8.25mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR24BR474KR-LLKYOCERA AVX0CKR24BR474KR-LL-NDkr.248.07120Similar
CKR24BR474KR-LLTUBEKYOCERA AVX0CKR24BR474KR-LLTUBE-NDkr.260.38760Similar
CKR24BR474KR-TUBEKYOCERA AVX0CKR24BR474KR-TUBE-NDkr.252.02960Similar
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.230.85935kr.46,171.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.230.85935
Unit Price with VAT:kr.288.57419