CKR24BR474KR-LLTUBE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.230.85935
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.248.07120
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.252.02960
Datasheet
0.47 µF ±10% 50V Ceramic Capacitor BR 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR24BR474KR-LLTUBE

DigiKey Part Number
CKR24BR474KR-LLTUBE-ND
Manufacturer
Manufacturer Product Number
CKR24BR474KR-LLTUBE
Description
CAP CER 0.47UF 50V BR 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor BR 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
CKR24BR474KR-LLTUBE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
R (0.01%)
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
2-DIP
Capacitance
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Tolerance
±10%
Height - Seated (Max)
0.320" (8.13mm)
Voltage - Rated
Lead Spacing
0.325" (8.25mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39014/22-0850KYOCERA AVX01010-1247-NDkr.230.85935Similar
CKR24BR474KR-LLKYOCERA AVX0CKR24BR474KR-LL-NDkr.248.07120Parametric Equivalent
CKR24BR474KR-TUBEKYOCERA AVX0CKR24BR474KR-TUBE-NDkr.252.02960Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.260.38760kr.52,077.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.260.38760
Unit Price with VAT:kr.325.48450