Similar
Parametric Equivalent
Parametric Equivalent

CKR24BR474KR-LL | |
|---|---|
DigiKey Part Number | CKR24BR474KR-LL-ND |
Manufacturer | |
Manufacturer Product Number | CKR24BR474KR-LL |
Description | CAP CER 0.47UF 50V BR 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor BR 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR24BR474KR-LL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±10% | Height - Seated (Max) 0.320" (8.13mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39014/22-0850 | KYOCERA AVX | 0 | 1010-1247-ND | kr.230.85935 | Similar |
| CKR24BR474KR-LLTUBE | KYOCERA AVX | 0 | CKR24BR474KR-LLTUBE-ND | kr.260.38760 | Parametric Equivalent |
| CKR24BR474KR-TUBE | KYOCERA AVX | 0 | CKR24BR474KR-TUBE-ND | kr.252.02960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.248.07120 | kr.49,614.24 |
| Unit Price without VAT: | kr.248.07120 |
|---|---|
| Unit Price with VAT: | kr.310.08900 |



