LT053D105MAT2X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Direct


YAGEO
In Stock: 24.533
Unit Price: kr.1.01000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.19600
Datasheet

Upgrade


TDK
In Stock: 4.925
Unit Price: kr.1.90000
Datasheet
1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT053D105MAT2X

DigiKey Part Number
478-5078-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT053D105MAT2X
Description
CAP CER 1UF 25V X5R 0805
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LT053D105MAT2X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes