Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

LD125C105KAB2A | |
|---|---|
DigiKey Part Number | 478-10972-2-ND - Tape & Reel (TR) 478-10972-1-ND - Cut Tape (CT) 478-10972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD125C105KAB2A |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD125C105KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18122C105KAT2A | KYOCERA AVX | 0 | 478-KGM43JR72D105KVCT-ND | kr.14.27000 | Upgrade |
| LD121C105KAB2A | KYOCERA AVX | 1.000 | 478-LD121C105KAB2ACT-ND | kr.8.81000 | Upgrade |
| AU125C105KA72A | KYOCERA AVX | 0 | 478-AU125C105KA72ATR-ND | kr.11.72459 | Parametric Equivalent |
| LD125C105KAB2A\500 | KYOCERA AVX | 0 | 478-LD125C105KAB2A\500TR-ND | kr.16.06606 | Parametric Equivalent |
| 1812J0500105KXT | Knowles Syfer | 0 | 1812J0500105KXT-ND | kr.25.02550 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.6.56800 | kr.65.68 |
| 50 | kr.5.23300 | kr.261.65 |
| 100 | kr.4.82090 | kr.482.09 |
| 500 | kr.4.12468 | kr.2,062.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.90924 | kr.3,909.24 |
| 2.000 | kr.3.73192 | kr.7,463.84 |
| 3.000 | kr.3.64307 | kr.10,929.21 |
| 5.000 | kr.3.54459 | kr.17,722.95 |
| 7.000 | kr.3.48704 | kr.24,409.28 |
| 10.000 | kr.3.43165 | kr.34,316.50 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |









