Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade

LD051C561KAB2A | |
|---|---|
DigiKey Part Number | LD051C561KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD051C561KAB2A |
Description | CAP CER 560PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD051C561KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.93183 | kr.7,454.64 |
| Unit Price without VAT: | kr.0.93183 |
|---|---|
| Unit Price with VAT: | kr.1.16479 |





