Parametric Equivalent
Direct
Upgrade
Upgrade

LD051A102JAB4A | |
|---|---|
DigiKey Part Number  | LD051A102JAB4A-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LD051A102JAB4A  | 
Description  | CAP CER 1000PF 100V C0G/NP0 0805  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LD051A102JAB4A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0805 (2012 Metric)  | |
Size / Dimension  | 0.079" L x 0.049" W (2.01mm x 1.25mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.037" (0.94mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.95716 | kr.9,571.60 | 
| Unit Price without VAT: | kr.0.95716 | 
|---|---|
| Unit Price with VAT: | kr.1.19645 | 



