Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

C0603C471J5RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C471J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C471J5RALTU |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471F5GACTU | KEMET | 4.644 | 399-C0603C471F5GACTUCT-ND | kr.7.67000 | Upgrade |
| C0603C471F5GALTU | KEMET | 0 | 399-C0603C471F5GALTUTR-ND | kr.3.81210 | Upgrade |
| C0603C471G1GACTU | KEMET | 0 | 399-C0603C471G1GACTUTR-ND | kr.1.15119 | Upgrade |
| C0603C471G5GACTU | KEMET | 1.059 | 399-C0603C471G5GACTUCT-ND | kr.4.63000 | Upgrade |
| C0603C471G5GALTU | KEMET | 0 | 399-C0603C471G5GALTUTR-ND | kr.2.00379 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80035 | kr.3,201.40 |
| Unit Price without VAT: | kr.0.80035 |
|---|---|
| Unit Price with VAT: | kr.1.00044 |


