LD035A1R5BAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.18782
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.67430

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.14102
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.97000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Direct


YAGEO
In Stock: 44.025
Unit Price: kr.0.64000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr.0.23831
Datasheet

Direct


Vishay Vitramon
In Stock: 6.070
Unit Price: kr.0.90000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.19834
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15436
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.41452
Datasheet
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035A1R5BAB2A

DigiKey Part Number
LD035A1R5BAB2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD035A1R5BAB2A
Description
CAP CER 1.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035A1R5BAB2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A1R5BTKYOCERA AVX0478-KGM15ACG2A1R5BTCT-NDkr.0.90000Upgrade
06035A1R5B4T2AKYOCERA AVX0478-06035A1R5B4T2ATR-NDkr.1.18782Parametric Equivalent
06035A1R5BA7F6JKYOCERA AVX0478-06035A1R5BA7F6JTR-NDkr.8.67430Parametric Equivalent
KGM15ACG1H1R5BMKYOCERA AVX0478-KGM15ACG1H1R5BMTR-NDkr.1.14102Parametric Equivalent
KGM15ACG1H1R5BTKYOCERA AVX0478-KGM15ACG1H1R5BTCT-NDkr.3.97000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.70968kr.6,838.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.70968
Unit Price with VAT:kr.2.13710