Direct
Direct
Direct
Direct
Direct



CQ0603BRNPO9BN1R5 | |
|---|---|
DigiKey Part Number | 13-CQ0603BRNPO9BN1R5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0603BRNPO9BN1R5 |
Description | CAP CER 1.5PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603BRNPO9BN1R5 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H1R5BM | KYOCERA AVX | 0 | 478-KGM15ACG1H1R5BMTR-ND | kr.1.12856 | Direct |
| KGM15ACG1H1R5BT | KYOCERA AVX | 0 | 478-KGM15ACG1H1R5BTCT-ND | kr.3.93000 | Direct |
| LD035A1R5BAB2A | KYOCERA AVX | 0 | LD035A1R5BAB2A-ND | kr.1.69101 | Direct |
| VJ0603A1R5BXACW1BC | Vishay Vitramon | 7.080 | 720-VJ0603A1R5BXACW1BCCT-ND | kr.0.89000 | Direct |
| VJ0603A1R5BXAPW1BC | Vishay Vitramon | 0 | VJ0603A1R5BXAPW1BC-ND | kr.0.19617 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23571 | kr.942.84 |
| Unit Price without VAT: | kr.0.23571 |
|---|---|
| Unit Price with VAT: | kr.0.29464 |




