1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BRNPO9BN1R5

DigiKey Part Number
311-1737-2-ND - Tape & Reel (TR)
311-1737-1-ND - Cut Tape (CT)
311-1737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603BRNPO9BN1R5
Description
CAP CER 1.5PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BRNPO9BN1R5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603BRNPO9BN1R5YAGEO2.81513-AC0603BRNPO9BN1R5CT-NDkr.0.76000Parametric Equivalent
GRM1885C1H1R5WA01DMurata Electronics22.106490-16341-1-NDkr.1.27000Upgrade
C0603C159B5GACTUKEMET1.035399-C0603C159B5GACTUCT-NDkr.3.68000Parametric Equivalent
CBR06C159B5GACKEMET2.424399-CBR06C159B5GACCT-NDkr.1.39000Parametric Equivalent
CBR06C159B5GACAUTOKEMET2.969399-CBR06C159B5GACAUTOCT-NDkr.1.59000Parametric Equivalent
In-Stock: 1.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.34900kr.3.49
50kr.0.23720kr.11.86
100kr.0.20480kr.20.48
500kr.0.14962kr.74.81
1.000kr.0.13270kr.132.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10239kr.409.56
8.000kr.0.09349kr.747.92
12.000kr.0.08904kr.1,068.48
20.000kr.0.08412kr.1,682.40
28.000kr.0.08124kr.2,274.72
40.000kr.0.07847kr.3,138.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750