Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM32RR72D102KU | |
|---|---|
DigiKey Part Number | 478-KGM32RR72D102KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32RR72D102KU |
Description | CAP CER 1000PF 200V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32RR72D102KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12107C102JAT2A | KYOCERA AVX | 0 | 478-KGM32DR72H102JUTR-ND | kr.1.90888 | Upgrade |
| 12107C102KAT2A | KYOCERA AVX | 0 | 478-KGM32DR72H102KUCT-ND | kr.1.90000 | Upgrade |
| 1210PC102KAT1A | KYOCERA AVX | 198 | 478-5561-1-ND | kr.3.61000 | Upgrade |
| KGM32ECG2D102FU | KYOCERA AVX | 0 | 478-KGM32ECG2D102FUTR-ND | kr.5.79687 | Upgrade |
| KGM32ECG2D102KU | KYOCERA AVX | 2.679 | 478-KGM32ECG2D102KUCT-ND | kr.3.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.07786 | kr.4,311.44 |
| Unit Price without VAT: | kr.1.07786 |
|---|---|
| Unit Price with VAT: | kr.1.34733 |








