Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

KGM32ECG2D102FU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2D102FUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2D102FU |
Description | CAP CER 1000PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2D102FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2000102FCT | Knowles Syfer | 0 | 1210J2000102FCT-ND | kr.8.23046 | Direct |
| C1210C102F2GACTU | KEMET | 0 | 399-C1210C102F2GACTUTR-ND | kr.9.03515 | Direct |
| 1210J2500102FCT | Knowles Syfer | 0 | 1210J2500102FCT-ND | kr.8.23046 | Upgrade |
| 1210J5000102FCT | Knowles Syfer | 0 | 1210J5000102FCT-ND | kr.8.23046 | Upgrade |
| 1210J6300102FCT | Knowles Syfer | 0 | 1210J6300102FCT-ND | kr.8.23046 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.79687 | kr.17,390.61 |
| Unit Price without VAT: | kr.5.79687 |
|---|---|
| Unit Price with VAT: | kr.7.24609 |




