Upgrade
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM32ECG2H102KU | |
|---|---|
DigiKey Part Number | 478-KGM32ECG2H102KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM32ECG2H102KU |
Description | CAP CER 1000PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32ECG2H102KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ECG2H102JU | KYOCERA AVX | 0 | 478-KGM32ECG2H102JUTR-ND | kr.2.13442 | Upgrade |
| 12107C102JAT2A | KYOCERA AVX | 0 | 478-KGM32DR72H102JUTR-ND | kr.1.90888 | Similar |
| 12107C102KAT2A | KYOCERA AVX | 0 | 478-KGM32DR72H102KUCT-ND | kr.1.90000 | Similar |
| 1210CA102KAT1A | KYOCERA AVX | 0 | 1210CA102KAT1A-ND | kr.2.50966 | Similar |
| 1210J5000102KCT | Knowles Syfer | 0 | 1210J5000102KCT-ND | kr.2.35167 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.02801 | kr.8,112.04 |
| Unit Price without VAT: | kr.2.02801 |
|---|---|
| Unit Price with VAT: | kr.2.53501 |






