10000 pF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32RR72A103JU

DigiKey Part Number
478-KGM32RR72A103JUTR-ND - Tape & Reel (TR)
478-KGM32RR72A103JUCT-ND - Cut Tape (CT)
478-KGM32RR72A103JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32RR72A103JU
Description
CAP CER 10000PF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.041" (1.05mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C103F1GACTUKEMET425399-11957-1-NDkr.49.64000Upgrade
C1210C103JAGACTUKEMET403399-15150-1-NDkr.8.56000Upgrade
C3225C0G2J103J125AATDK4.507445-14874-1-NDkr.7.04000Similar
CC1210JKNPO0BN103YAGEO1.86413-CC1210JKNPO0BN103CT-NDkr.5.58000Similar
In-Stock: 3.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.44600kr.14.46
50kr.1.06640kr.53.32
100kr.0.94970kr.94.97
500kr.0.75230kr.376.15
1.000kr.0.69144kr.691.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62671kr.2,506.84
8.000kr.0.59174kr.4,733.92
12.000kr.0.57421kr.6,890.52
20.000kr.0.55480kr.11,096.00
28.000kr.0.54345kr.15,216.60
40.000kr.0.53253kr.21,301.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250